
TLV2404IDR | |
|---|---|
DigiKey Part Number | 296-10537-2-ND - Tape & Reel (TR) 296-10537-1-ND - Cut Tape (CT) 296-10537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2404IDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2404IDR Models |
Category | Voltage - Input Offset 390 µV |
Mfr | Current - Supply 900nA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 200 µA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0025V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5.5 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 100 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 65,13600 Kč | 651,36 Kč |
| 25 | 59,87800 Kč | 1 496,95 Kč |
| 100 | 54,09920 Kč | 5 409,92 Kč |
| 250 | 51,34096 Kč | 12 835,24 Kč |
| 500 | 51,08184 Kč | 25 540,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,86712 Kč | 117 167,80 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |











