Bipolar Motor Driver DMOS Logic 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3982SLBTR-T

DigiKey Part Number
620-1299-2-ND - Tape & Reel (TR)
620-1299-1-ND - Cut Tape (CT)
620-1299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A3982SLBTR-T
Description
IC MTR DRV BIPOLAR 3-5.5V 24SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Logic 24-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
General Purpose
Manufacturer
Allegro MicroSystems
Current - Output
2A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Voltage - Load
8V ~ 35V
Motor Type - Stepper
Bipolar
Operating Temperature
-20°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
24-SOIC (0.295", 7.50mm Width)
Interface
Logic
Supplier Device Package
24-SOIC
Technology
DMOS
Base Product Number
Step Resolution
1, 1/2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 916
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,66000 Kč110,66 Kč
1084,37000 Kč843,70 Kč
2577,79320 Kč1 944,83 Kč
10070,57220 Kč7 057,22 Kč
25067,46320 Kč16 865,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00063,34551 Kč63 345,51 Kč
2 00061,93980 Kč123 879,60 Kč
3 00061,23556 Kč183 706,68 Kč
Manufacturers Standard Package
Unit Price without VAT:110,66000 Kč
Unit Price with VAT:133,89860 Kč