TLV2404ID is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 27
Unit Price: 32,18000 Kč
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2404ID

DigiKey Part Number
296-34423-5-ND
Manufacturer
Manufacturer Product Number
TLV2404ID
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV2404ID Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
390 µV
Mfr
Current - Supply
900nA (x4 Channels)
Packaging
Tube
Current - Output / Channel
200 µA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
16 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.0025V/µs
Package / Case
14-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
5.5 kHz
Supplier Device Package
14-SOIC
Current - Input Bias
100 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8659ARZAnalog Devices Inc.27505-AD8659ARZ-ND32,18000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 10 162 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
199,48000 Kč99,48 Kč
1075,55900 Kč755,59 Kč
5065,98680 Kč3 299,34 Kč
10063,02530 Kč6 302,53 Kč
25059,89532 Kč14 973,83 Kč
50058,00958 Kč29 004,79 Kč
1 00056,45709 Kč56 457,09 Kč
2 50054,81860 Kč137 046,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,48000 Kč
Unit Price with VAT:120,37080 Kč

Other Suppliers on DigiKey

10 162In Stock
Ships from Rochester Electronics, LLC