
TLV2186IDSGT | |
|---|---|
DigiKey Part Number | 296-TLV2186IDSGTTR-ND - Tape & Reel (TR) 296-TLV2186IDSGTCT-ND - Cut Tape (CT) 296-TLV2186IDSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2186IDSGT |
Description | IC OPAMP ZER-DRIFT 2CIRC 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.35V/µs | |
Gain Bandwidth Product | 750 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 90µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 24 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 26,10100 Kč | 261,01 Kč |
| 25 | 23,72760 Kč | 593,19 Kč |
| 100 | 21,11560 Kč | 2 111,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 19,86916 Kč | 4 967,29 Kč |
| 500 | 19,11784 Kč | 9 558,92 Kč |
| 750 | 18,74197 Kč | 14 056,48 Kč |
| 1 250 | 18,32521 Kč | 22 906,51 Kč |
| 1 750 | 18,08156 Kč | 31 642,73 Kč |
| 2 500 | 17,84721 Kč | 44 618,03 Kč |
| 6 250 | 17,34284 Kč | 108 392,75 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |






