
TLV2186IDR | |
|---|---|
DigiKey Part Number | 296-TLV2186IDRTR-ND - Tape & Reel (TR) 296-TLV2186IDRCT-ND - Cut Tape (CT) 296-TLV2186IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2186IDR |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2186IDR Models |
Category | Voltage - Input Offset 10 µV |
Mfr | Current - Supply 90µA |
Series | Current - Output / Channel 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 24 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.35V/µs | Supplier Device Package 8-SOIC |
Gain Bandwidth Product 750 kHz | Base Product Number |
Current - Input Bias 100 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS21912DR2G | onsemi | 1 782 | 488-NCS21912DR2GCT-ND | 1,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,69100 Kč | 216,91 Kč |
| 25 | 19,67080 Kč | 491,77 Kč |
| 100 | 17,43670 Kč | 1 743,67 Kč |
| 250 | 16,37088 Kč | 4 092,72 Kč |
| 500 | 15,72918 Kč | 7 864,59 Kč |
| 1 000 | 15,51731 Kč | 15 517,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,64283 Kč | 36 607,07 Kč |
| 5 000 | 14,30665 Kč | 71 533,25 Kč |
| 7 500 | 14,13829 Kč | 106 037,18 Kč |
| 12 500 | 13,95179 Kč | 174 397,38 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |



