
TLV2170IDR | |
|---|---|
DigiKey Part Number | 296-45236-2-ND - Tape & Reel (TR) 296-45236-1-ND - Cut Tape (CT) 296-45236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2170IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2170IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.2 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 125µA (x2 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,12100 Kč | 181,21 Kč |
| 25 | 16,40360 Kč | 410,09 Kč |
| 100 | 14,49910 Kč | 1 449,91 Kč |
| 250 | 13,59244 Kč | 3 398,11 Kč |
| 500 | 13,04564 Kč | 6 522,82 Kč |
| 1 000 | 12,59565 Kč | 12 595,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,12038 Kč | 30 300,95 Kč |
| 5 000 | 11,83401 Kč | 59 170,05 Kč |
| 7 500 | 11,69057 Kč | 87 679,27 Kč |
| 12 500 | 11,53165 Kč | 144 145,62 Kč |
| 17 500 | 11,43876 Kč | 200 178,30 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


