8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1862DGKR

DigiKey Part Number
296-TLV1862DGKRTR-ND - Tape & Reel (TR)
296-TLV1862DGKRCT-ND - Cut Tape (CT)
296-TLV1862DGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1862DGKR
Description
40V NANOPOWER DUAL COMPARATOR WI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.8V ~ 40V
Voltage - Input Offset (Max)
3.6mV @ 12V
Current - Input Bias (Max)
250pA @ 12V
Current - Output (Typ)
7mA @ 12V
Current - Quiescent (Max)
640nA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
45µs (Typ)
Hysteresis
5mV
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 851
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,31000 Kč54,31 Kč
1040,41600 Kč404,16 Kč
2536,95520 Kč923,88 Kč
10033,13480 Kč3 313,48 Kč
25031,31484 Kč7 828,71 Kč
50030,21728 Kč15 108,64 Kč
1 00029,31402 Kč29 314,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,36050 Kč70 901,25 Kč
5 00027,78592 Kč138 929,60 Kč
7 50027,49812 Kč206 235,90 Kč
Manufacturers Standard Package
Unit Price without VAT:54,31000 Kč
Unit Price with VAT:65,71510 Kč