
TLV1842QPWRQ1 | |
---|---|
DigiKey Part Number | 296-TLV1842QPWRQ1TR-ND - Tape & Reel (TR) 296-TLV1842QPWRQ1CT-ND - Cut Tape (CT) 296-TLV1842QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1842QPWRQ1 |
Description | AUTOMOTIVE, DUAL, HIGH-SPEEDHIGH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 40V | |
Voltage - Input Offset (Max) | 2.5mV @ 12V | |
Current - Input Bias (Max) | 0.005µA @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 100µA, 135µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 110ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,20000 Kč | 40,20 Kč |
10 | 29,66200 Kč | 296,62 Kč |
25 | 27,00400 Kč | 675,10 Kč |
100 | 24,09200 Kč | 2 409,20 Kč |
250 | 22,70136 Kč | 5 675,34 Kč |
500 | 21,86316 Kč | 10 931,58 Kč |
1 000 | 21,17328 Kč | 21 173,28 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 20,32091 Kč | 60 962,73 Kč |
6 000 | 19,90404 Kč | 119 424,24 Kč |
9 000 | 19,69520 Kč | 177 256,80 Kč |
Unit Price without VAT: | 40,20000 Kč |
---|---|
Unit Price with VAT: | 48,64200 Kč |