
TLV1822QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1822QDGKRQ1TR-ND - Tape & Reel (TR) 296-TLV1822QDGKRQ1CT-ND - Cut Tape (CT) 296-TLV1822QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1822QDGKRQ1 |
Description | AUTOMOTIVE, DUAL, MICROPOWER HIG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 0.001µA @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,33000 Kč | 33,33 Kč |
| 10 | 24,41300 Kč | 244,13 Kč |
| 25 | 22,17160 Kč | 554,29 Kč |
| 100 | 19,70730 Kč | 1 970,73 Kč |
| 250 | 18,53372 Kč | 4 633,43 Kč |
| 500 | 17,82590 Kč | 8 912,95 Kč |
| 1 000 | 17,24349 Kč | 17 243,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,62859 Kč | 41 571,47 Kč |
| 5 000 | 16,25794 Kč | 81 289,70 Kč |
| 7 500 | 16,07243 Kč | 120 543,23 Kč |
| 12 500 | 15,86676 Kč | 198 334,50 Kč |
| Unit Price without VAT: | 33,33000 Kč |
|---|---|
| Unit Price with VAT: | 40,32930 Kč |










