


ABM8X-101-24.000MHZ-T | |
|---|---|
DigiKey Part Number | 535-11453-2-ND - Tape & Reel (TR) 535-11453-1-ND - Cut Tape (CT) 535-11453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8X-101-24.000MHZ-T |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8X-101-24.000MHZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±25ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,06000 Kč | 140,06 Kč |
| 10 | 121,70400 Kč | 1 217,04 Kč |
| 25 | 115,09440 Kč | 2 877,36 Kč |
| 50 | 110,34020 Kč | 5 517,01 Kč |
| 100 | 108,58910 Kč | 10 858,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 91,98279 Kč | 91 982,79 Kč |
| 2 000 | 88,71655 Kč | 177 433,10 Kč |
| Unit Price without VAT: | 140,06000 Kč |
|---|---|
| Unit Price with VAT: | 169,47260 Kč |











