
TLV1821QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV1821QDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV1821QDCKRQ1CT-ND - Cut Tape (CT) 296-TLV1821QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1821QDCKRQ1 |
Description | AUTOMOTIVE, SINGLE-CHANNEL MICRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 0.15pA (Typ) | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,79000 Kč | 27,79 Kč |
| 10 | 20,22900 Kč | 202,29 Kč |
| 25 | 18,33040 Kč | 458,26 Kč |
| 100 | 16,23800 Kč | 1 623,80 Kč |
| 250 | 15,24020 Kč | 3 810,05 Kč |
| 500 | 14,63774 Kč | 7 318,87 Kč |
| 1 000 | 14,14223 Kč | 14 142,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,53017 Kč | 40 590,51 Kč |
| 6 000 | 13,23059 Kč | 79 383,54 Kč |
| 9 000 | 13,08068 Kč | 117 726,12 Kč |
| 15 000 | 12,91444 Kč | 193 716,60 Kč |
| Unit Price without VAT: | 27,79000 Kč |
|---|---|
| Unit Price with VAT: | 33,62590 Kč |



