


9007-24-01 | |
|---|---|
DigiKey Part Number | 306-1256-ND |
Manufacturer | |
Manufacturer Product Number | 9007-24-01 |
Description | RELAY REED SPST 500MA 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Coto Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.2 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 2 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 10 | 51,90700 Kč | 519,07 Kč |
| 25 | 49,56360 Kč | 1 239,09 Kč |
| 50 | 47,86700 Kč | 2 393,35 Kč |
| 100 | 46,22920 Kč | 4 622,92 Kč |
| 250 | 44,14536 Kč | 11 036,34 Kč |
| 500 | 42,63014 Kč | 21 315,07 Kč |
| 1 000 | 41,16595 Kč | 41 165,95 Kč |
| 5 000 | 37,95439 Kč | 189 771,95 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |







