
TLV1812DSGR | |
|---|---|
DigiKey Part Number | 296-TLV1812DSGRTR-ND - Tape & Reel (TR) 296-TLV1812DSGRCT-ND - Cut Tape (CT) 296-TLV1812DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1812DSGR |
Description | DUAL MICROPOWER HIGH-VOLTAGE COM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2.4V ~ 40V | |
Voltage - Input Offset (Max) | 3mV @ 12V | |
Current - Input Bias (Max) | 0.15pA @ 12V | |
Current - Output (Typ) | 30mA @ 12V | |
Current - Quiescent (Max) | 6.5µA, 9µA | |
CMRR, PSRR (Typ) | 100dB PSRR | |
Propagation Delay (Max) | 900ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,52000 Kč | 30,52 Kč |
| 10 | 22,27100 Kč | 222,71 Kč |
| 25 | 20,20800 Kč | 505,20 Kč |
| 100 | 17,93250 Kč | 1 793,25 Kč |
| 250 | 16,84672 Kč | 4 211,68 Kč |
| 500 | 16,19208 Kč | 8 096,04 Kč |
| 1 000 | 15,65320 Kč | 15 653,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,98767 Kč | 44 963,01 Kč |
| 6 000 | 14,66196 Kč | 87 971,76 Kč |
| 9 000 | 14,49877 Kč | 130 488,93 Kč |
| Unit Price without VAT: | 30,52000 Kč |
|---|---|
| Unit Price with VAT: | 36,92920 Kč |



