Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV172IDBVT

DigiKey Part Number
296-45095-2-ND - Tape & Reel (TR)
296-45095-1-ND - Cut Tape (CT)
296-45095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV172IDBVT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV172IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
10V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
500 µV
Current - Supply
1.6mA
Current - Output / Channel
75 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 314
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,26000 Kč33,26 Kč
1024,37100 Kč243,71 Kč
2522,13280 Kč553,32 Kč
10019,68150 Kč1 968,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25018,51284 Kč4 628,21 Kč
50017,80696 Kč8 903,48 Kč
75017,45396 Kč13 090,47 Kč
1 25017,06250 Kč21 328,12 Kč
1 75016,83360 Kč29 458,80 Kč
2 50016,61368 Kč41 534,20 Kč
6 25016,13986 Kč100 874,12 Kč
12 50015,85442 Kč198 180,25 Kč
Manufacturers Standard Package
Unit Price without VAT:33,26000 Kč
Unit Price with VAT:40,24460 Kč