
TLV1704AIPWR | |
|---|---|
DigiKey Part Number | 296-38432-2-ND - Tape & Reel (TR) 296-38432-1-ND - Cut Tape (CT) 296-38432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1704AIPWR |
Description | IC COMPARATOR 4 GEN PUR 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV1704AIPWR Models |
Category | Current - Input Bias (Max) 0.015µA |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 75µA |
Part Status Active | Propagation Delay (Max) 560ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.2V ~ 36V, ±1.1V ~ 18V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 3.5mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV1704AIPW | Texas Instruments | 435 | TLV1704AIPW-ND | 76,85000 Kč | Parametric Equivalent |
| TLV1704AQPWRQ1 | Texas Instruments | 531 | 296-43799-1-ND | 75,59000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 48,82000 Kč | 488,20 Kč |
| 25 | 44,72560 Kč | 1 118,14 Kč |
| 100 | 40,21540 Kč | 4 021,54 Kč |
| 250 | 38,06348 Kč | 9 515,87 Kč |
| 500 | 37,42768 Kč | 18 713,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 34,82120 Kč | 69 642,40 Kč |
| 4 000 | 34,09829 Kč | 136 393,16 Kč |
| 6 000 | 33,73647 Kč | 202 418,82 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |







