


TLV117112DCYR | |
|---|---|
DigiKey Part Number | 296-TLV117112DCYRTR-ND - Tape & Reel (TR) 296-TLV117112DCYRCT-ND - Cut Tape (CT) 296-TLV117112DCYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV117112DCYR |
Description | IC REG LINEAR 1.2V 1A SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV117112DCYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 65dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,02100 Kč | 160,21 Kč |
| 25 | 14,46360 Kč | 361,59 Kč |
| 100 | 12,75840 Kč | 1 275,84 Kč |
| 250 | 11,94368 Kč | 2 985,92 Kč |
| 500 | 11,45272 Kč | 5 726,36 Kč |
| 1 000 | 11,04873 Kč | 11 048,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,62238 Kč | 26 555,95 Kč |
| 5 000 | 10,36537 Kč | 51 826,85 Kč |
| 7 500 | 10,23667 Kč | 76 775,02 Kč |
| 12 500 | 10,09406 Kč | 126 175,75 Kč |
| 17 500 | 10,01069 Kč | 175 187,08 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |



