
LM74CIMX-3/NOPB | |
|---|---|
DigiKey Part Number | LM74CIMX-3/NOPBTR-ND - Tape & Reel (TR) LM74CIMX-3/NOPBCT-ND - Cut Tape (CT) LM74CIMX-3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74CIMX-3/NOPB |
Description | SENSOR DIGITAL -55C-150C 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM74CIMX-3/NOPB Models |
Category | Features Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) 1.25°C (±5°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -10°C ~ 65°C (-55°C ~ 150°C) |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 150°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type SPI | Supplier Device Package 8-SOIC |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 5 | 44,51600 Kč | 222,58 Kč |
| 10 | 42,47900 Kč | 424,79 Kč |
| 25 | 40,01360 Kč | 1 000,34 Kč |
| 50 | 38,33820 Kč | 1 916,91 Kč |
| 100 | 36,80320 Kč | 3 680,32 Kč |
| 500 | 33,71690 Kč | 16 858,45 Kč |
| 1 000 | 32,56790 Kč | 32 567,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 31,19429 Kč | 77 985,72 Kč |
| 5 000 | 30,25430 Kč | 151 271,50 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |











