Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV1117LV12DCYR

DigiKey Part Number
296-TLV1117LV12DCYRTR-ND - Tape & Reel (TR)
296-TLV1117LV12DCYRCT-ND - Cut Tape (CT)
296-TLV1117LV12DCYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1117LV12DCYR
Description
IC REG LINEAR 1.2V 1A SOT-223-4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
TLV1117LV12DCYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
100 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
5.5V
Supplier Device Package
SOT-223-4
Voltage - Output (Min/Fixed)
1.2V
Base Product Number
Voltage Dropout (Max)
1.3V @ 800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 479
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,15200 Kč61,52 Kč
255,48480 Kč137,12 Kč
1004,74550 Kč474,55 Kč
2504,39364 Kč1 098,41 Kč
5004,18154 Kč2 090,77 Kč
1 0004,00642 Kč4 006,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,82164 Kč9 554,10 Kč
5 0003,71026 Kč18 551,30 Kč
7 5003,65449 Kč27 408,67 Kč
12 5003,59271 Kč44 908,88 Kč
17 5003,55661 Kč62 240,68 Kč
25 0003,52187 Kč88 046,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč