


TLV1117CKCS | |
|---|---|
DigiKey Part Number | 296-17599-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV1117CKCS |
Description | IC REG LIN POS ADJ 800MA TO220-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117CKCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| 10 | 32,67000 Kč | 326,70 Kč |
| 50 | 28,04700 Kč | 1 402,35 Kč |
| 100 | 26,61140 Kč | 2 661,14 Kč |
| 250 | 25,09748 Kč | 6 274,37 Kč |
| 500 | 24,18434 Kč | 12 092,17 Kč |
| 1 000 | 23,43307 Kč | 23 433,07 Kč |
| 2 500 | 22,63995 Kč | 56 599,88 Kč |
| 5 000 | 22,16186 Kč | 110 809,30 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |





