
CD74HCT237E | |
|---|---|
DigiKey Part Number | 296-33138-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT237E |
Description | IC DECODER/DEMUX 1 X 3:8 16-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT237E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 4mA, 4mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 Kč | 37,68 Kč |
| 10 | 27,70200 Kč | 277,02 Kč |
| 25 | 25,20120 Kč | 630,03 Kč |
| 100 | 22,44770 Kč | 2 244,77 Kč |
| 250 | 21,13588 Kč | 5 283,97 Kč |
| 500 | 20,34440 Kč | 10 172,20 Kč |
| 1 000 | 19,69333 Kč | 19 693,33 Kč |
| 2 500 | 19,00596 Kč | 47 514,90 Kč |
| 5 000 | 18,59161 Kč | 92 958,05 Kč |
| Unit Price without VAT: | 37,68000 Kč |
|---|---|
| Unit Price with VAT: | 45,59280 Kč |








