


TLV1117CDRJR | |
|---|---|
DigiKey Part Number | 296-19515-2-ND - Tape & Reel (TR) 296-19515-1-ND - Cut Tape (CT) 296-19515-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117CDRJR |
Description | IC REG LIN POS ADJ 800MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SON (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117CDRJR Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 10 mA |
Part Status Active | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 15V | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package 8-SON (4x4) |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV76701DRVR | Texas Instruments | 345 | 296-TLV76701DRVRCT-ND | 0,90000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,10000 Kč | 56,10 Kč |
| 10 | 41,71100 Kč | 417,11 Kč |
| 25 | 38,14040 Kč | 953,51 Kč |
| 100 | 34,20930 Kč | 3 420,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,79630 Kč | 31 796,30 Kč |
| Unit Price without VAT: | 56,10000 Kč |
|---|---|
| Unit Price with VAT: | 67,88100 Kč |

