


TLV1117-15IDCYR | |
|---|---|
DigiKey Part Number | 296-21107-2-ND - Tape & Reel (TR) 296-21107-1-ND - Cut Tape (CT) 296-21107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV1117-15IDCYR |
Description | IC REG LIN 1.5V 800MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TLV1117-15IDCYR Models |
Category | Voltage Dropout (Max) 1.3V @ 800mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 15V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ1117H-1.5TRE1 | Diodes Incorporated | 3 445 | 31-AZ1117H-1.5TRE1CT-ND | 4,83000 Kč | Similar |
| NCP1117ST15T3G | onsemi | 19 574 | NCP1117ST15T3GOSCT-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,76100 Kč | 67,61 Kč |
| 25 | 6,02240 Kč | 150,56 Kč |
| 100 | 5,22220 Kč | 522,22 Kč |
| 250 | 4,83876 Kč | 1 209,69 Kč |
| 500 | 4,60822 Kč | 2 304,11 Kč |
| 1 000 | 4,41840 Kč | 4 418,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,09520 Kč | 10 238,00 Kč |
| 5 000 | 3,97790 Kč | 19 889,50 Kč |
| 7 500 | 3,91912 Kč | 29 393,40 Kč |
| 12 500 | 3,85406 Kč | 48 175,75 Kč |
| 17 500 | 3,81601 Kč | 66 780,18 Kč |
| 25 000 | 3,77943 Kč | 94 485,75 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

