1/1 Transceiver LIN 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLIN2027DRQ1

DigiKey Part Number
296-TLIN2027DRQ1TR-ND - Tape & Reel (TR)
296-TLIN2027DRQ1CT-ND - Cut Tape (CT)
296-TLIN2027DRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLIN2027DRQ1
Description
IC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver LIN 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLIN2027DRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4V ~ 48V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Transceiver
Mounting Type
Surface Mount
Protocol
LIN
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Receiver Hysteresis
200 mV
Base Product Number
Data Rate
20kbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 338
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,78000 Kč28,78 Kč
1020,85600 Kč208,56 Kč
2518,89520 Kč472,38 Kč
10016,74070 Kč1 674,07 Kč
25015,71336 Kč3 928,34 Kč
50015,09354 Kč7 546,77 Kč
1 00014,86955 Kč14 869,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,04484 Kč35 112,10 Kč
5 00013,72033 Kč68 601,65 Kč
7 50013,55783 Kč101 683,72 Kč
12 50013,37774 Kč167 221,75 Kč
Manufacturers Standard Package
Unit Price without VAT:28,78000 Kč
Unit Price with VAT:34,82380 Kč