
STCC2540IQTR | |
|---|---|
DigiKey Part Number | 497-13798-2-ND - Tape & Reel (TR) 497-13798-1-ND - Cut Tape (CT) 497-13798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STCC2540IQTR |
Description | IC PWR SWITCH N-CH 1:1 16VFQFPN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.8A 16-VFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STCC2540IQTR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 65mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-VFQFPN (3x3) |
Interface On/Off | Package / Case |
Voltage - Load 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 Kč | 46,72 Kč |
| 10 | 34,49500 Kč | 344,95 Kč |
| 25 | 31,45000 Kč | 786,25 Kč |
| 100 | 28,11530 Kč | 2 811,53 Kč |
| 250 | 26,52404 Kč | 6 631,01 Kč |
| 500 | 25,69898 Kč | 12 849,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,80071 Kč | 71 402,13 Kč |
| 6 000 | 23,32371 Kč | 139 942,26 Kč |
| 9 000 | 23,08470 Kč | 207 762,30 Kč |
| Unit Price without VAT: | 46,72000 Kč |
|---|---|
| Unit Price with VAT: | 56,53120 Kč |






