
TLIN1024ARGYRQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN1024ARGYRQ1TR-ND - Tape & Reel (TR) 296-TLIN1024ARGYRQ1CT-ND - Cut Tape (CT) 296-TLIN1024ARGYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN1024ARGYRQ1 |
Description | IC TRANSCEIVER HALF 4/4 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Half LIN 24-VQFN (5.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LIN | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 100kbps | |
Voltage - Supply | 4V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (5.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 10 | 45,11000 Kč | 451,10 Kč |
| 25 | 41,28320 Kč | 1 032,08 Kč |
| 100 | 37,09010 Kč | 3 709,01 Kč |
| 250 | 35,08868 Kč | 8 772,17 Kč |
| 500 | 33,88208 Kč | 16 941,04 Kč |
| 1 000 | 32,88915 Kč | 32 889,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,66264 Kč | 94 987,92 Kč |
| 6 000 | 31,06264 Kč | 186 375,84 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |





