SOT 23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLIN1021ADDFRQ1

DigiKey Part Number
296-TLIN1021ADDFRQ1TR-ND - Tape & Reel (TR)
296-TLIN1021ADDFRQ1CT-ND - Cut Tape (CT)
296-TLIN1021ADDFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLIN1021ADDFRQ1
Description
IC TRANSCEIVER HALF 1/1 TSOT238
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half LIN TSOT-23-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
LIN
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
130 mV
Data Rate
20kbps, 100kbps
Voltage - Supply
4.5V ~ 36V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,41000 Kč20,41 Kč
1014,62300 Kč146,23 Kč
2513,19800 Kč329,95 Kč
10011,61900 Kč1 161,90 Kč
25010,86828 Kč2 717,07 Kč
50010,41542 Kč5 207,71 Kč
1 00010,04277 Kč10 042,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,58229 Kč28 746,87 Kč
6 0009,35691 Kč56 141,46 Kč
9 0009,24410 Kč83 196,90 Kč
15 0009,11904 Kč136 785,60 Kč
21 0009,04603 Kč189 966,63 Kč
Manufacturers Standard Package
Unit Price without VAT:20,41000 Kč
Unit Price with VAT:24,69610 Kč