Parametric Equivalent
Parametric Equivalent

TLE2426ID | |
|---|---|
DigiKey Part Number | 296-1345-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2426ID |
Description | IC VREF GND REF ADJ 1% 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ground Reference (Virtual) Voltage Reference IC Adjustable 2V 20 VV ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2426ID Models |
Category | Temperature Coefficient 35ppm/°C Typical |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 120µVrms |
Packaging Tube | Voltage - Input 4V ~ 40V |
Part Status Active | Current - Supply 400µA |
Reference Type Ground Reference (Virtual) | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Adjustable | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Max) 20 V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2426IDR | Texas Instruments | 15 797 | 296-1345-1-ND | 60,26000 Kč | Parametric Equivalent |
| TLE2426MD | Texas Instruments | 0 | 296-34396-5-ND | 42,32916 Kč | Parametric Equivalent |
| TLE2426MDG4 | Rochester Electronics, LLC | 0 | 2156-TLE2426MDG4-ND | 0,00000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 36,42329 Kč | 24 585,72 Kč |
| Unit Price without VAT: | 36,42329 Kč |
|---|---|
| Unit Price with VAT: | 44,07218 Kč |




