
TLC2274AID | |
|---|---|
DigiKey Part Number | 296-1814-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2274AID |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC2274AID Models |
Category | Voltage - Input Offset 300 µV |
Mfr | Current - Supply 4.8mA (x4 Channels) |
Packaging Tube | Current - Output / Channel 50 mA |
Part Status Active | Voltage - Supply Span (Min) 4.4 V |
Amplifier Type | Voltage - Supply Span (Max) 16 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.25 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,01000 Kč | 76,01 Kč |
| 10 | 57,15700 Kč | 571,57 Kč |
| 50 | 49,62660 Kč | 2 481,33 Kč |
| 100 | 47,29170 Kč | 4 729,17 Kč |
| 250 | 44,82820 Kč | 11 207,05 Kč |
| 500 | 43,34240 Kč | 21 671,20 Kč |
| 1 000 | 42,11989 Kč | 42 119,89 Kč |
| 2 500 | 40,82952 Kč | 102 073,80 Kč |
| 5 000 | 40,05209 Kč | 200 260,45 Kč |
| Unit Price without VAT: | 76,01000 Kč |
|---|---|
| Unit Price with VAT: | 91,97210 Kč |



