J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2082IDR

DigiKey Part Number
296-1343-2-ND - Tape & Reel (TR)
296-1343-1-ND - Cut Tape (CT)
296-1343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE2082IDR
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2082IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.1mA (x2 Channels)
Mfr
Current - Output / Channel
48 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4.5 V
Part Status
Active
Voltage - Supply Span (Max)
38 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
45V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
10 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
20 pA
Base Product Number
Voltage - Input Offset
1.1 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS358MTR-E1Diodes Incorporated33 109AS358MTR-E1DICT-ND11,76000 KčSimilar
LM833DR2Gonsemi24 950LM833DR2GOSCT-ND6,93000 KčSimilar
LM833DTSTMicroelectronics15 334497-1597-1-ND8,82000 KčSimilar
LT1057IS8#PBFAnalog Devices Inc.430LT1057IS8#PBF-ND201,16000 KčSimilar
LT1057IS8#TRPBFAnalog Devices Inc.5 277505-LT1057IS8#TRPBFCT-ND201,16000 KčSimilar
In-Stock: 1 645
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,99000 Kč45,99 Kč
1033,99600 Kč339,96 Kč
2530,99320 Kč774,83 Kč
10027,69430 Kč2 769,43 Kč
25026,12068 Kč6 530,17 Kč
50025,28412 Kč12 642,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50023,56874 Kč58 921,85 Kč
5 00023,07231 Kč115 361,55 Kč
7 50022,82376 Kč171 178,20 Kč
Manufacturers Standard Package
Unit Price without VAT:45,99000 Kč
Unit Price with VAT:55,64790 Kč