
TLE2081CDR | |
|---|---|
DigiKey Part Number | 296-48694-2-ND - Tape & Reel (TR) 296-48694-1-ND - Cut Tape (CT) 296-48694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2081CDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2081CDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 490 µV | |
Current - Supply | 1.7mA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 10 | 48,65200 Kč | 486,52 Kč |
| 25 | 44,57440 Kč | 1 114,36 Kč |
| 100 | 40,09570 Kč | 4 009,57 Kč |
| 250 | 37,96020 Kč | 9 490,05 Kč |
| 500 | 36,67300 Kč | 18 336,50 Kč |
| 1 000 | 35,61387 Kč | 35 613,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,49510 Kč | 86 237,75 Kč |
| 5 000 | 33,82123 Kč | 169 106,15 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |

