
TLE2064AIDR | |
|---|---|
DigiKey Part Number | 296-TLE2064AIDRTR-ND - Tape & Reel (TR) 296-TLE2064AIDRCT-ND - Cut Tape (CT) 296-TLE2064AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE2064AIDR |
Description | IC OPAMP JFET 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2064AIDR Models |
Category | Current - Supply 1.25mA (x4 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.4V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 4 pA | Base Product Number |
Voltage - Input Offset 900 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LF347MX/NOPB | Texas Instruments | 13 261 | 296-47330-1-ND | 50,82000 Kč | Similar |
| LF444CM/NOPB | Texas Instruments | 143 | LF444CM/NOPB-ND | 51,45000 Kč | Similar |
| LF444CMX/NOPB | Texas Instruments | 14 | LF444CMX/NOPBCT-ND | 40,32000 Kč | Similar |
| ADA4004-4ARZ-R7 | Analog Devices Inc. | 273 | ADA4004-4ARZ-R7CT-ND | 305,10000 Kč | Similar |
| AS324AMTR-G1 | Diodes Incorporated | 3 989 | 31-AS324AMTR-G1CT-ND | 6,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 138,14600 Kč | 1 381,46 Kč |
| 25 | 128,12120 Kč | 3 203,03 Kč |
| 100 | 117,10790 Kč | 11 710,79 Kč |
| 250 | 114,43576 Kč | 28 608,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 103,33956 Kč | 258 348,90 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |

