Similar
Similar
Similar
Similar

TLE2037MD | |
|---|---|
DigiKey Part Number | 296-10389-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2037MD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2037MD Models |
Category | Voltage - Input Offset 20 µV |
Mfr | Current - Supply 3.8mA |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 38 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 7.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 50 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 15 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8229HRZ-R7 | Analog Devices Inc. | 0 | AD8229HRZ-R7TR-ND | 0,00000 Kč | Similar |
| LT1028CS8#PBF | Analog Devices Inc. | 1 299 | 505-LT1028CS8#PBF-ND | 345,84000 Kč | Similar |
| LT1028CS8#TRPBF | Analog Devices Inc. | 5 121 | LT1028CS8#TRPBFCT-ND | 345,84000 Kč | Similar |
| OP37GS8#PBF | Analog Devices Inc. | 10 | 505-OP37GS8#PBF-ND | 254,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 84,49667 Kč | 25 349,00 Kč |
| Unit Price without VAT: | 84,49667 Kč |
|---|---|
| Unit Price with VAT: | 102,24097 Kč |



