Similar

AD8229HRZ-R7 | |
|---|---|
DigiKey Part Number | AD8229HRZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD8229HRZ-R7 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD8229HRZ-R7 Models |
Category | Current - Supply 6.7mA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 8 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 34 V |
Amplifier Type | Operating Temperature -40°C ~ 175°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 22V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 15 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 70 nA | Base Product Number |
Voltage - Input Offset 100 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4622-2ARZ | Analog Devices Inc. | 2 212 | 505-ADA4622-2ARZ-ND | 162,31000 Kč | Similar |
| TLE2037ID | Texas Instruments | 328 | 296-TLE2037ID-ND | 96,17000 Kč | Similar |



