
TLE2024BMDWR | |
|---|---|
DigiKey Part Number | TLE2024BMDWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE2024BMDWR |
Description | IC OPAMP GP 4 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2024BMDWR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.05mA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Gain Bandwidth Product 2.8 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 35 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 143,70527 Kč | 287 410,54 Kč |
| Unit Price without VAT: | 143,70527 Kč |
|---|---|
| Unit Price with VAT: | 173,88338 Kč |









