TLE2022CP is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3 108
Unit Price: 56,48000 Kč
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2022CP

DigiKey Part Number
296-10366-5-ND
Manufacturer
Manufacturer Product Number
TLE2022CP
Description
IC OPAMP GP 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TLE2022CP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
150 µV
Mfr
Current - Supply
550µA (x2 Channels)
Series
Current - Output / Channel
30 mA
Packaging
Tube
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
40 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Through Hole
Slew Rate
0.65V/µs
Package / Case
8-DIP (0.300", 7.62mm)
Gain Bandwidth Product
2.8 MHz
Supplier Device Package
8-PDIP
Current - Input Bias
35 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLE2022CDRTexas Instruments3 108296-26769-1-ND56,48000 KčMFR Recommended
Available To Order
Check Lead Time
Marketplace Stock: 3 074 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
250116,21888 Kč29 054,72 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,21888 Kč
Unit Price with VAT:140,62484 Kč

Other Suppliers on DigiKey

3 074In Stock
Ships from Rochester Electronics, LLC