MFR Recommended
MFR Recommended
Similar
Similar

TLE2022AMDG4 | |
|---|---|
DigiKey Part Number | TLE2022AMDG4-ND |
Manufacturer | |
Manufacturer Product Number | TLE2022AMDG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLE2022AMDG4 Models |
Category | Voltage - Input Offset 120 µV |
Mfr | Current - Supply 550µA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Active | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 0.65V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.7 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 33 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE2022AMD | Texas Instruments | 219 | 296-10365-5-ND | 83,99000 Kč | MFR Recommended |
| TLE2022AMDR | Texas Instruments | 2 347 | 296-48692-1-ND | 86,30000 Kč | MFR Recommended |
| ISL28207FBZ | Renesas Electronics Corporation | 0 | ISL28207FBZ-ND | 59,43820 Kč | Similar |
| ISL28227FBZ | Renesas Electronics Corporation | 1 354 | 20-ISL28227FBZ-ND | 112,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 83,10590 Kč | 24 931,77 Kč |
| Unit Price without VAT: | 83,10590 Kč |
|---|---|
| Unit Price with VAT: | 100,55814 Kč |



