
TLC7705QDR | |
|---|---|
DigiKey Part Number | 296-TLC7705QDRTR-ND - Tape & Reel (TR) 296-TLC7705QDRCT-ND - Cut Tape (CT) 296-TLC7705QDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7705QDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7705QDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 Kč | 48,09 Kč |
| 10 | 35,55000 Kč | 355,50 Kč |
| 25 | 32,42080 Kč | 810,52 Kč |
| 100 | 28,99610 Kč | 2 899,61 Kč |
| 250 | 27,36040 Kč | 6 840,10 Kč |
| 500 | 26,53686 Kč | 13 268,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 24,70810 Kč | 61 770,25 Kč |
| 5 000 | 24,19209 Kč | 120 960,45 Kč |
| 7 500 | 23,93380 Kč | 179 503,50 Kč |
| Unit Price without VAT: | 48,09000 Kč |
|---|---|
| Unit Price with VAT: | 58,18890 Kč |








