
TLC7705QD | |
|---|---|
DigiKey Part Number | 296-3278-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7705QD |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7705QD Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tube | Reset Timeout 1.1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOIC |
Voltage - Threshold 4.55V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,90000 Kč | 65,90 Kč |
| 10 | 49,42800 Kč | 494,28 Kč |
| 75 | 41,53027 Kč | 3 114,77 Kč |
| 150 | 39,69500 Kč | 5 954,25 Kč |
| 300 | 38,18363 Kč | 11 455,09 Kč |
| 525 | 37,16171 Kč | 19 509,90 Kč |
| 1 050 | 36,09869 Kč | 37 903,62 Kč |
| 2 550 | 35,00820 Kč | 89 270,91 Kč |
| 5 025 | 34,33990 Kč | 172 558,00 Kč |
| Unit Price without VAT: | 65,90000 Kč |
|---|---|
| Unit Price with VAT: | 79,73900 Kč |



