
TLC7703ID | |
|---|---|
DigiKey Part Number | 296-3272-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC7703ID |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC7703ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,15000 Kč | 75,15 Kč |
| 10 | 56,60300 Kč | 566,03 Kč |
| 75 | 47,75547 Kč | 3 581,66 Kč |
| 150 | 45,69953 Kč | 6 854,93 Kč |
| 300 | 44,00573 Kč | 13 201,72 Kč |
| 525 | 42,85981 Kč | 22 501,40 Kč |
| 1 050 | 41,66857 Kč | 43 752,00 Kč |
| 2 550 | 40,44638 Kč | 103 138,27 Kč |
| 5 025 | 39,69703 Kč | 199 477,58 Kč |
| Unit Price without VAT: | 75,15000 Kč |
|---|---|
| Unit Price with VAT: | 90,93150 Kč |











