
TLC7701IPWR | |
|---|---|
DigiKey Part Number | 296-2609-2-ND - Tape & Reel (TR) 296-2609-1-ND - Cut Tape (CT) 296-2609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC7701IPWR |
Description | IC SUPERVISOR 1 CHANNEL 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC7701IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.1V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 1.1ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,88300 Kč | 328,83 Kč |
| 25 | 29,96000 Kč | 749,00 Kč |
| 100 | 26,75780 Kč | 2 675,78 Kč |
| 250 | 25,22952 Kč | 6 307,38 Kč |
| 500 | 24,38456 Kč | 12 192,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,92635 Kč | 45 852,70 Kč |
| 4 000 | 22,41290 Kč | 89 651,60 Kč |
| 6 000 | 22,15580 Kč | 132 934,80 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |



