
TLC6C598PWR | |
|---|---|
DigiKey Part Number | 296-47840-2-ND - Tape & Reel (TR) 296-47840-1-ND - Cut Tape (CT) 296-47840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC6C598PWR |
Description | IC LED DRIVER PS 50MA 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Power Switch Shift Register Dimming 50mA 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC6C598PWR Models |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Texas Instruments | Voltage - Output 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Power Switch | Mounting Type Surface Mount |
Topology Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) Yes | Supplier Device Package 16-TSSOP |
Number of Outputs 8 | Base Product Number |
Voltage - Supply (Min) 3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,01760 Kč | 375,44 Kč |
| 100 | 13,24340 Kč | 1 324,34 Kč |
| 250 | 12,39972 Kč | 3 099,93 Kč |
| 500 | 11,89116 Kč | 5 945,58 Kč |
| 1 000 | 11,59783 Kč | 11 597,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,12758 Kč | 22 255,16 Kč |
| 4 000 | 10,84389 Kč | 43 375,56 Kč |
| 6 000 | 10,70177 Kč | 64 210,62 Kč |
| 10 000 | 10,54440 Kč | 105 444,00 Kč |
| 14 000 | 10,45237 Kč | 146 333,18 Kč |
| 20 000 | 10,36384 Kč | 207 276,80 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |







