56 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5958RTQT

DigiKey Part Number
296-39584-2-ND - Tape & Reel (TR)
296-39584-1-ND - Cut Tape (CT)
296-39584-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5958RTQT
Description
IC LED DRIVER LINEAR 25MA 56QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 48 Output Linear Shift Register Dimming 25mA 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
TLC5958RTQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
48
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
10V
Current - Output / Channel
25mA
Frequency
-
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1176,61000 Kč176,61 Kč
10136,90900 Kč1 369,09 Kč
25127,01560 Kč3 175,39 Kč
100116,12860 Kč11 612,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250110,93772 Kč27 734,43 Kč
500107,80968 Kč53 904,84 Kč
750106,24384 Kč79 682,88 Kč
1 250104,50753 Kč130 634,41 Kč
1 750103,49371 Kč181 113,99 Kč
Manufacturers Standard Package
Unit Price without VAT:176,61000 Kč
Unit Price with VAT:213,69810 Kč