56 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC59581RTQT

DigiKey Part Number
296-TLC59581RTQTTR-ND - Tape & Reel (TR)
296-TLC59581RTQTCT-ND - Cut Tape (CT)
296-TLC59581RTQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC59581RTQT
Description
IC LED DRIVER LINEAR 25MA 56QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 48 Output Linear Shift Register Dimming 25mA 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
TLC59581RTQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
Yes
Number of Outputs
48
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
10V
Current - Output / Channel
25mA
Frequency
-
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1187,35000 Kč187,35 Kč
10145,51900 Kč1 455,19 Kč
25135,07360 Kč3 376,84 Kč
100123,61190 Kč12 361,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250118,14524 Kč29 536,31 Kč
500114,85006 Kč57 425,03 Kč
750113,20016 Kč84 900,12 Kč
1 250111,37252 Kč139 215,65 Kč
1 750110,30369 Kč193 031,46 Kč
Manufacturers Standard Package
Unit Price without VAT:187,35000 Kč
Unit Price with VAT:226,69350 Kč