
TLC5951DAP | |
|---|---|
DigiKey Part Number | 296-25461-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC5951DAP |
Description | IC LED DRVR LINEAR 40MA 38HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 24 Output Linear Shift Register Dimming 40mA 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC5951DAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 24 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 15V | |
Current - Output / Channel | 40mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 63,06600 Kč | 630,66 Kč |
| 40 | 55,97725 Kč | 2 239,09 Kč |
| 120 | 52,02858 Kč | 6 243,43 Kč |
| 280 | 49,71332 Kč | 13 919,73 Kč |
| 520 | 49,54644 Kč | 25 764,15 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |







