


SN75C1154DW | |
|---|---|
DigiKey Part Number | 296-6958-5-ND |
Manufacturer | |
Manufacturer Product Number | SN75C1154DW |
Description | IC TRANSCEIVER FULL 4/4 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN75C1154DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 4/4 | |
Duplex | Full | |
Receiver Hysteresis | 1 V | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 475 | 45,95059 Kč | 21 826,53 Kč |
| Unit Price without VAT: | 45,95059 Kč |
|---|---|
| Unit Price with VAT: | 55,60021 Kč |







