


TLC59401PWPR | |
|---|---|
DigiKey Part Number | 296-25565-2-ND - Tape & Reel (TR) 296-25565-1-ND - Cut Tape (CT) 296-25565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59401PWPR |
Description | IC LED DRVR LIN 120MA 28HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 120mA 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59401PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 120mA | |
Frequency | 30MHz | |
Dimming | - | |
Applications | Backlight, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 45,44000 Kč | 454,40 Kč |
| 25 | 41,60120 Kč | 1 040,03 Kč |
| 100 | 37,38270 Kč | 3 738,27 Kč |
| 250 | 35,36820 Kč | 8 842,05 Kč |
| 500 | 34,15408 Kč | 17 077,04 Kč |
| 1 000 | 33,15542 Kč | 33 155,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,33304 Kč | 64 666,08 Kč |
| 4 000 | 31,65643 Kč | 126 625,72 Kč |
| 6 000 | 31,31754 Kč | 187 905,24 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |




