
TLC59282DBQR | |
|---|---|
DigiKey Part Number | 296-28098-2-ND - Tape & Reel (TR) 296-28098-1-ND - Cut Tape (CT) 296-28098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC59282DBQR |
Description | IC LED DRIVER LINEAR 45MA 24SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 45mA 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC59282DBQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 17V | |
Current - Output / Channel | 45mA | |
Frequency | 35MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,30000 Kč | 223,00 Kč |
| 25 | 20,23360 Kč | 505,84 Kč |
| 100 | 17,95330 Kč | 1 795,33 Kč |
| 250 | 16,86812 Kč | 4 217,03 Kč |
| 500 | 16,21298 Kč | 8 106,49 Kč |
| 1 000 | 15,67354 Kč | 15 673,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,10436 Kč | 37 760,90 Kč |
| 5 000 | 14,76134 Kč | 73 806,70 Kč |
| 7 500 | 14,58949 Kč | 109 421,18 Kč |
| 12 500 | 14,39924 Kč | 179 990,50 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |





