LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5926QPWPRQ1

DigiKey Part Number
296-TLC5926QPWPRQ1TR-ND - Tape & Reel (TR)
296-TLC5926QPWPRQ1CT-ND - Cut Tape (CT)
296-TLC5926QPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5926QPWPRQ1
Description
IC LED DRVR LIN 120MA 24HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear Shift Register Dimming 120mA 24-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5926QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Shift Register
Internal Switch(s)
-
Number of Outputs
16
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
17V
Current - Output / Channel
120mA
Frequency
30MHz
Dimming
-
Applications
Signage
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 691
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1031,49700 Kč314,97 Kč
2528,69160 Kč717,29 Kč
10025,61970 Kč2 561,97 Kč
25024,15440 Kč6 038,60 Kč
50023,27040 Kč11 635,20 Kč
1 00022,54282 Kč22 542,82 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00021,94417 Kč43 888,34 Kč
4 00021,45145 Kč85 805,80 Kč
6 00021,20473 Kč127 228,38 Kč
10 00020,93127 Kč209 312,70 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč