
MIKROE-1851 | |
|---|---|
DigiKey Part Number | 1471-1408-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1851 |
Description | ALPHANUM G CLICK 14SEGMENT DSPLY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TLC5926 14-Segment 2-Digit Display mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Display | |
Function | 14-Segment 2-Digit | |
Utilized IC / Part | TLC5926 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,96000 Kč | 377,96 Kč |
| Unit Price without VAT: | 377,96000 Kč |
|---|---|
| Unit Price with VAT: | 457,33160 Kč |


















