LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC5917IPWR

DigiKey Part Number
296-21996-2-ND - Tape & Reel (TR)
296-21996-1-ND - Cut Tape (CT)
296-21996-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC5917IPWR
Description
IC LED DRVR LINEAR 120MA 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 120mA 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC5917IPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
20V
Manufacturer
Texas Instruments
Current - Output / Channel
120mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency
30MHz
Part Status
Active
Applications
Signage
Type
Linear
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Outputs
8
Supplier Device Package
16-TSSOP
Voltage - Supply (Min)
3V
Base Product Number
Voltage - Supply (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLC5916IPWTexas Instruments83296-34370-5-ND36,96000 KčParametric Equivalent
TLC5916IPWRTexas Instruments7 375296-22711-1-ND31,50000 KčParametric Equivalent
TLC5917IPWTexas Instruments1 321296-34373-5-ND40,32000 KčParametric Equivalent
In-Stock: 1 702
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1025,00900 Kč250,09 Kč
2522,72000 Kč568,00 Kč
10020,19170 Kč2 019,17 Kč
25018,98640 Kč4 746,60 Kč
50018,25986 Kč9 129,93 Kč
1 00018,11959 Kč18 119,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00017,16933 Kč34 338,66 Kč
4 00016,76417 Kč67 056,68 Kč
6 00016,56130 Kč99 367,80 Kč
10 00016,33653 Kč163 365,30 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč